Available Replacements
Older Equivalent
5-1971774-3
5-1971774-3

TE Connectivity / AMP Brand

In Stock: 33,211

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

PTL 2X3 CAP PANEL MT HIGH TEMP KEY A LGR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PTL 2X3 CAP PANEL MT HIGH TEMP KEY A LGR
Search Keywords: 519717753
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1971775-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    N/A
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,064
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6721
250
$0.4457
1,200
$0.4327
3,600
$0.4088
6,000
$0.4078
8,400
$0.4068
10,800
$0.4039
15,600 +
$0.4029
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!