Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1971773-3

Rectangular Connector Housing - Plug - Female Blade Socket - 3 Position - 0.236" (6.00mm) Pitch - Crimp Termination - Free Han ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Plug - Female Blade Socket - 3 Position - 0.236" (6.00mm) Pitch - Crimp Termination - Free Hanging (In-Line) - Gray.
Search Keywords: 519717733
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1971773-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1971773-3 RoHS compliant?
Yes, 5-1971773-3 is RoHS compliant.
What is the lead time for 5-1971773-3?
The standard lead time for 5-1971773-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,600
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.3386
1,200
$0.3317
3,000
$0.3225
5,400
$0.3166
7,800
$0.3129
10,200
$0.3043
15,000
$0.3005
25,200 +
$0.2897
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!