- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-1971772-4
5-1971772-4
TE Connectivity / AMP Brand
PTL 1X4 CAP PANEL MT HITEMP KEY A LGR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X4 CAP PANEL MT HITEMP KEY A LGR
Search Keywords: 519717724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971772-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,561
Ships today, if you order in
Manufacturer Stock:
27,000
can ship
Minimum Order Quantity:
50
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$0.6441
500
$0.5340
1,000
$0.4867
3,000
$0.4712
5,000
$0.4700
8,000
$0.4688
10,000
$0.4677
15,000 +
$0.4665
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT