- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-1971772-3
5-1971772-3
TE Connectivity / AMP Brand
PTL 1X3 CAP PANEL MT HITEMP KEY A LGR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X3 CAP PANEL MT HITEMP KEY A LGR
Search Keywords: 519717723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971772-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,750
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.5966
500
$0.4824
1,200
$0.4358
3,600
$0.4283
6,000
$0.4215
8,400
$0.4194
10,800
$0.4173
15,600 +
$0.4152
Click for Quote
Log in
to unlock special pricing