Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1971772-2

Conn Housing RCP 2 POS 6mm ST Panel Mount Light Gray Carton Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 2 POS 6mm ST Panel Mount Light Gray Carton Automotive
Search Keywords: 519717722
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1971772-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 20/Contact A
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-1971772-2?
The recommended replacement for 5-1971772-2 is 9-1971771-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-1971772-2 RoHS compliant?
Yes, 5-1971772-2 is RoHS compliant.
What is the lead time for 5-1971772-2?
The standard lead time for 5-1971772-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,289
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
9000
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5535
2,500
$0.4351
5,000
$0.4293
9,000
$0.4117
18,000
$0.4000
27,000
$0.3990
36,000 +
$0.3980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!