- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-1971771-3
5-1971771-3
TE Connectivity / AMP Brand
Conn Housing RCP 3 POS 6mm Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Housing RCP 3 POS 6mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 519717713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971771-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 150 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
You may purchase all in-stock quantity of 33
Stock lot only:
33
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.2965
250
$0.2695
1,300
$0.2643
2,400
$0.2507
250,000 +
$0.2361
Click for Quote
Log in
to unlock special pricing