Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-192046-9

LAV,.006, MIL GOLD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BAG Packaging
Certificate of Compliance
Description +
LAV,.006, MIL GOLD
Product Highlights:
  • Preformed
  • Form Type = Bridge
  • Band Length = 5.08 mm
  • Pin Diameter = 3.40 mm
  • Female
Search Keywords: 51920469
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-192046-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-192046-9 discontinued?
Yes, 5-192046-9 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-192046-9 RoHS compliant?
Yes, 5-192046-9 is RoHS compliant.
What is the lead time for 5-192046-9?
The standard lead time for 5-192046-9 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$14.15
1,500
$7.23
2,250
$4.92
3,000 +
$4.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!