- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-192041-0
5-192041-0
TE Connectivity / AMP Brand
LAIV 0.12mm(.005) GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LAIV 0.12mm(.005) GOLD
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Pin Diameter = 2.20 mm
- Female
Search Keywords: 51920410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-192041-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bridge
-
Dimension:8.13 x 2.36 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$9.03
2,500
$4.61
3,750
$3.14
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing