Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-192039-4

LA3S .157, .008,NI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BOX Packaging
Certificate of Compliance
Description +
LA3S .157, .008,NI
Search Keywords: 51920394
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-192039-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5000
  • Sealable:
    No
  • Material:
    Beryllium Copper
  • Product Type:
    Contact
  • Contact Current Rating (Max):
    75 A
  • Circuit Application:
    Power
  • Number of Positions:
    1
  • Contact Type:
    Pin
  • Operating Temperature Range:
    -196 – 200 °C, -320 – 392 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-192039-4 discontinued?
Yes, 5-192039-4 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-192039-4 RoHS compliant?
Yes, 5-192039-4 is RoHS compliant.
What is the lead time for 5-192039-4?
The standard lead time for 5-192039-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
8 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$6.15
6,250
$6.14
12,500
$3.13
18,750
$2.13
25,000 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!