- Home ›
- All Products›
- 5-192013-8
5-192013-8
TE Connectivity / AMP Brand
LAIA 0.15mm(.006) GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LAIA 0.15mm(.006) GOLD
Search Keywords: 51920138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-192013-8
-
Alias/AKA:2100-2/0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):350 A
-
Number of Positions:1
-
Circuit Application:Power
-
Sealable:No
-
Contact Type:Socket
-
Operating Temperature Range:-196 – 200 °C, -320 – 392 °F
-
Primary Product Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$80.25
500
$40.99
750
$27.90
1,000 +
$27.34
Click for Quote
Log in
to unlock special pricing