- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-192013-4
5-192013-4
TE Connectivity / AMP Brand
LA1A .375 .006 SIL. PL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
LA1A .375 .006 SIL. PL
Product Highlights:
- Preformed
- Form Type = Torsional
- Band Length = 17.50 mm
- Pin Diameter = 9.53 mm
- Female
Search Keywords: 51920134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-192013-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Torsional
-
Dimension:17.5 x 9.35 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,250
$30.43
2,500
$15.54
3,750
$10.58
5,000 +
$10.37
Click for Quote
Log in
to unlock special pricing