- Home ›
- All Products›
- 5188835-9
5188835-9
TE Connectivity / AMP Brand
Z-PACK/B M-HDR 154P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/B M-HDR 154P
Search Keywords: 51888359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5188835-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Backplane Architecture:Mezzanine
-
Contact Type:Pin
-
Feedthrough Post Length:3.7 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Method:Tube
-
Contact Base Material:Phosphor Bronze
-
Front Mating Level:Level 1
-
Backplane Module Length:44 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Crosstalk Version:Standard
-
Backplane Interface Type:2mm HM
-
Number of Signal Positions:110
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:154
-
Contact Mating Area Plating Material:Nickel
-
Shielded:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:11
-
Number of Rows:7
-
Connector System:Board-to-Board
-
Contact Underplating Material:Nickel
-
Number of Columns:22
-
Housing Material:Polyester - GF
-
Data Rate:≤1 Gb/s
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1.5 A
-
Connector Mounting Type:Board Mount
-
CompactPCI Designation:P2/P5
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.078 in, 2 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Rows Loaded:A , B , C , D , E , F , Z
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
270
$18.39
539
$9.72
809
$6.68
1,078 +
$6.55
Click for Quote
Log in
to unlock special pricing