- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5188834-9
5188834-9
TE Connectivity / AMP Brand
Z-PACK/A M-HDR 154P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK/A M-HDR 154P
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 51888349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5188834-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:154
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
7500
MOQ for out of Stock Qty:
7500
Order Increment:
10
8 Weeks
can ship
7/6/26