- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5188834-4
5188834-4
TE Connectivity / AMP Brand
Z-PACK/A M-HDR 154P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/A M-HDR 154P
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 51888344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5188834-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:154
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,875
$26.44
3,750
$13.50
5,625
$9.19
7,500 +
$9.01
Click for Quote
Log in
to unlock special pricing