- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1879746-2
5-1879746-2
TE Connectivity / AMP Brand
RP 1J 20K 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP 1J 20K 0.1% 15PPM CUT LENGTH
Search Keywords: 518797462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879746-2
-
Alias/AKA:RP73D1J20KBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:20 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.5832
500
$0.5606
1,000
$0.5379
2,500
$0.4829
5,000
$0.4375
7,500
$0.4256
10,000
$0.4172
15,000 +
$0.3832
Click for Quote
Log in
to unlock special pricing