- Home ›
- All Products›
- 5-1879745-4
5-1879745-4
TE Connectivity / AMP Brand
RP 1J 1K96 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 1K96 0.1% 15PPM CUT LENGTH
Search Keywords: 518797454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879745-4
-
Alias/AKA:RP73D1J1K96BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.1 W
-
Number of Terminations:2
-
Packaging Method:Cut Tape Length
-
Temperature Coefficient:±15 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Resistance Value:1.96K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:75 V
-
Voltage Rating:75 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$0.5757
500
$0.5577
1,000
$0.5327
2,500
$0.4762
5,000
$0.4375
7,500
$0.4364
10,000
$0.4258
15,000 +
$0.4007
Click for Quote
Log in
to unlock special pricing