- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1879665-7
5-1879665-7
TE Connectivity / AMP Brand
H8 47K5 0.1% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H8 47K5 0.1% 15PPM
Search Keywords: 518796657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879665-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.769
500
$0.739
1,000
$0.708
2,500
$0.668
5,000
$0.617
7,500
$0.599
10,000
$0.557
15,000 +
$0.541
Click for Quote
Log in
to unlock special pricing