- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1879665-5
5-1879665-5
TE Connectivity / AMP Brand
Res Metal Film 45.3K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Metal Film 45.3K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: 518796655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879665-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial11387
-
Power Rating:0.25 (1/4) W
-
Resistance Value:45.3 KOhm
-
Tolerance:0.111388%
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:7.2 x 2.711378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$0.769
500
$0.739
1,000
$0.708
2,500
$0.668
5,000
$0.617
7,500
$0.599
10,000
$0.557
15,000 +
$0.541
Click for Quote
Log in
to unlock special pricing