Image is representational - see mfr. specs

H4 402R 0.1% 15PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H4 402R 0.1% 15PPM
Search Keywords: 518796586
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1879658-6
  • Alias/AKA:
    H4402RBYA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Packaging Method:
    Bandoliered
  • Power Rating:
    .5 W
  • Element Type:
    Thin Film
  • Resistance Class:
    Up to 1kΩ
  • Resistor Type:
    Precision Resistor
  • Operating Temperature Range:
    -55 – 155 °C
  • Temperature Coefficient:
    ±15 ppm/°C
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistance Value:
    402 Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    350 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.154
500
$1.102
1,000
$1.055
2,500
$1.011
5,000
$0.949
7,500
$0.937
10,000
$0.885
15,000 +
$0.862
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!