Image is representational - see mfr. specs

H4P 140R 0.5% 100PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H4P 140R 0.5% 100PPM
Search Keywords: 518796486
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1879648-6
  • Alias/AKA:
    H4P140RDZA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    1 W
  • Resistance Value:
    140 Ω
  • Temperature Coefficient:
    ±100 ppm/°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.690
500
$0.689
1,000
$0.659
2,500
$0.605
5,000
$0.584
7,500
$0.568
10,000
$0.536
15,000 +
$0.529
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!