Image is representational - see mfr. specs

H8 12K7 0.5% 50PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H8 12K7 0.5% 50PPM
Search Keywords: 518796461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1879646-1
  • Alias/AKA:
    H812K7DCA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .25 W
  • Resistance Value:
    12.7K Ω
  • Temperature Coefficient:
    ±50 ppm/°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.4856
500
$0.4705
1,000
$0.4494
2,500
$0.4241
5,000
$0.3977
7,500
$0.3967
10,000
$0.3656
15,000 +
$0.3647
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!