- Home ›
- All Products›
- 5-1879633-1
TE Connectivity / AMP Brand
5-1879633-1
H4 110R 0.5% 15PPM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H4 110R 0.5% 15PPM
Search Keywords: 518796331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879633-1
-
Alias/AKA:H4110RDYA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Power Rating:.5 W
-
Temperature Coefficient:±15 ppm/°C
-
Packaging Method:Bandoliered
-
Resistance Value:110 Ω
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-1879633-1 RoHS compliant?
Yes, 5-1879633-1 is RoHS compliant.
What is the lead time for 5-1879633-1?
The standard lead time for 5-1879633-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.097
500
$1.048
1,000
$1.003
2,500
$0.962
5,000
$0.903
7,500
$0.891
10,000
$0.841
15,000 +
$0.839
Click for Quote
Log in
to unlock special pricing