- Home ›
- All Products›
- 5-1879631-2
5-1879631-2
TE Connectivity / AMP Brand
H8 1K3 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 1K3 1% 100PPM
Search Keywords: 518796312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879631-2
-
Alias/AKA:H81K3FZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Method:Bandoliered
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Power Rating:.25 W
-
Element Type:Thin Film
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:1.3K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.3304
1,000
$0.3201
2,500
$0.2926
5,000
$0.2782
7,500
$0.2706
10,000
$0.2556
15,000
$0.2487
25,000 +
$0.2292
Click for Quote
Log in
to unlock special pricing