- Home ›
- All Products›
- 5-1879623-4
5-1879623-4
TE Connectivity / AMP Brand
H4 121R 0.5% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 121R 0.5% 100PPM
Search Keywords: 518796234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879623-4
-
Alias/AKA:H4121RDZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Element Type:Thin Film
-
Number of Resistors:1
-
Power Rating:.5 W
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Ammo Packed
-
Resistance Value:121 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.657
500
$0.656
1,000
$0.628
2,500
$0.576
5,000
$0.556
7,500
$0.541
10,000
$0.511
15,000 +
$0.504
Click for Quote
Log in
to unlock special pricing