- Home ›
- All Products›
- 5-1879623-2
5-1879623-2
TE Connectivity / AMP Brand
H4 16K2 0.5% 50PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 16K2 0.5% 50PPM
Search Keywords: 518796232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879623-2
-
Alias/AKA:H416K2DCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Method:Bandoliered
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Element Type:Thin Film
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.5 W
-
Resistance Value:16.2K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.708
500
$0.707
1,000
$0.677
2,500
$0.621
5,000
$0.599
7,500
$0.583
10,000
$0.551
15,000 +
$0.543
Click for Quote
Log in
to unlock special pricing