- Home ›
- All Products›
- 5-1879623-1
5-1879623-1
TE Connectivity / AMP Brand
H4 22K 0.05% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 22K 0.05% 15PPM
Search Keywords: 518796231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879623-1
-
Alias/AKA:H422KAYA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Bandoliered
-
Temperature Coefficient:±15 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:.5 W
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:22K Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
125
$2.47
250
$1.86
375
$1.74
500 +
$1.70
Click for Quote
Log in
to unlock special pricing