Image is representational - see mfr. specs

CRGV2010 1% 1M82 3000V

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
CRGV2010 1% 1M82 3000V
Search Keywords: 518795371
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    5-1879537-1
  • Alias/AKA:
    CRGV2010F1M82
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±200 ppm/°C
  • Element Type:
    Thick Film
  • Number of Resistors:
    1
  • Power Rating:
    .5 W
  • Resistor Type:
    High Value/High Voltage Resistor
  • Resistance Class:
    1MΩ – 1GΩ
  • Resistance Value:
    1.82M Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Product Type:
    Fixed Resistor
  • Comment:
    Max overload voltage 3000V
  • Voltage Rating:
    200 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
5000
14 Weeks Можно отправить 7/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5 000
$0.2609
10 000
$0.1606
15 000
$0.1271
20 000 +
$0.1246
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!