- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1879496-6
TE Connectivity / AMP Brand
5-1879496-6
CRGH0805 5% 2M4 0.33W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGH0805 5% 2M4 0.33W
Search Keywords: 518794966
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1879496-6 |
| Alias/AKA: | CRGH0805J2M4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 2.4M Ω |
| Power Rating: | .33 W |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 150 V |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-1879496-6 RoHS compliant?
Yes, 5-1879496-6 is RoHS compliant.
What is the lead time for 5-1879496-6?
The standard lead time for 5-1879496-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5,000
$0.0134
10,000
$0.0112
25,000
$0.0106
50,000
$0.0101
100,000
$0.0100
150,000
$0.0096
250,000
$0.0092
500,000 +
$0.0083
Click for Quote
Log in
to unlock special pricing