- Home ›
- All Products›
- 5-1879463-9
5-1879463-9
TE Connectivity / AMP Brand
RL73K 2E R33 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2E R33 5% 5K RL
Search Keywords: 518794639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879463-9
-
Alias/AKA:RL73K2ER33JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Number of Resistors:1
-
Power Rating:.5 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:33 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0988
10,000
$0.0974
25,000
$0.0934
50,000
$0.0897
100,000
$0.0850
150,000 +
$0.0847
Click for Quote
Log in
to unlock special pricing