- Home ›
- All Products›
- 5-1879459-1
5-1879459-1
TE Connectivity / AMP Brand
RL73N 1E R12 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73N 1E R12 5% 5K RL
Search Keywords: 518794591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879459-1
-
Alias/AKA:RL73N1ER12JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7320905060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±300 ppm/°C
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.0625 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:12 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0344
10,000
$0.0343
25,000
$0.0324
50,000
$0.0311
100,000
$0.0295
150,000
$0.0283
250,000
$0.0267
500,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing