- Home ›
- All Products›
- 5-1879442-0
5-1879442-0
TE Connectivity / AMP Brand
TE 60W R56 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 60W R56 5% Bracket
Search Keywords: 518794420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879442-0
-
Alias/AKA:TE60BR56J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Element Type:Wire Wound
-
Number of Terminations:2
-
Packaging Method:Box
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:.56 Ω
-
Resistance Class:Up to 1kΩ
-
Power Rating:60 W
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$13.00
30
$12.59
50
$12.03
100
$10.78
250
$9.64
500
$8.70
1,000 +
$8.59
Click for Quote
Log in
to unlock special pricing