- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1879353-6
5-1879353-6
TE Connectivity / AMP Brand
RR02 5% 820K AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RR02 5% 820K AMMO
Search Keywords: 518793536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879353-6
-
Alias/AKA:RR02J820KTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.0647
3,000
$0.0543
8,000
$0.0488
25,000
$0.0457
50,000
$0.0420
100,000
$0.0372
150,000
$0.0371
250,000 +
$0.0370
Click for Quote
Log in
to unlock special pricing