Image is representational - see mfr. specs

RR02 5% 36R AMMO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RR02 5% 36R AMMO
Search Keywords: 518793520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1879352-0
  • Alias/AKA:
    RR02J36RTB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Element Type:
    Metal Film
  • Packaging Method:
    Ammo Packed
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±300 ppm/°C
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Power Rating:
    2 W
  • Resistance Value:
    36 Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    500 V
  • Voltage Rating:
    500 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0635
3,000
$0.0532
8,000
$0.0478
25,000
$0.0448
50,000
$0.0412
100,000
$0.0365
150,000
$0.0364
250,000 +
$0.0363
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!