- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1879338-6
5-1879338-6
TE Connectivity / AMP Brand
Res Thin Film 0603 100K Ohm 1% 0.063W(1/16W) A±50ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 100K Ohm 1% 0.063W(1/16W) A±50ppm/A°C Pad SMD T/R
Search Keywords: 518793386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879338-6
-
Alias/AKA:CPF0603F100KC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:100 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:111364%
-
Case Size:060311341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0216
8,000
$0.0183
25,000
$0.0177
50,000
$0.0176
100,000
$0.0176
150,000
$0.0175
250,000
$0.0175
500,000 +
$0.0174
Click for Quote
Log in
to unlock special pricing