- Home ›
- All Products›
- 5-1879315-4
5-1879315-4
TE Connectivity / AMP Brand
DP12S VER 12P 12DET 20F B 5MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DP12S VER 12P 12DET 20F B 5MM
Search Keywords: 518793154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879315-4
-
Alias/AKA:DP12SV1212A20F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Encoder Type:Contact Encoder
-
Shaft Style:Flatted
-
Adjustment Location:Top
-
Number of Detents:12
-
Operating Speed (Max):60 RPM
-
Number of Pulses:12
-
Product Orientation:Vertical
-
Sections:Single
-
Termination Type:Printed Circuit Board
-
Includes Switch:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$4.27
500
$2.63
750
$2.08
1,000 +
$2.04
Click for Quote
Log in
to unlock special pricing