- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1879233-7
5-1879233-7
TE Connectivity / AMP Brand
SMW5 22R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW5 22R 5%
Search Keywords: 518792337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879233-7
-
Alias/AKA:SMW522RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:22 Ohm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Buy all 99 in-stock or the regular minimum order quantity of 500
On Order:
3,000
can ship 8/24/26
Stock lot only:
99
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.5347
500
$0.4861
1,000
$0.4666
2,500
$0.4409
5,000
$0.4214
7,500
$0.4100
10,000
$0.3822
15,000
$0.3714
25,000 +
$0.3393
Click for Quote
Log in
to unlock special pricing