- Home ›
- All Products›
- 5-1879216-5
5-1879216-5
TE Connectivity / AMP Brand
Thin Film Resistor - SMD 0402 - 7.5 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0402 - 7.5 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 518792165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879216-5
-
Alias/AKA:CPF0402B7K5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Resistance Value:7.5K Ω
-
Power Rating:.063 W
-
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.1055
10,000
$0.1040
25,000
$0.0997
50,000
$0.0907
100,000
$0.0857
150,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing