- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1879207-2
5-1879207-2
TE Connectivity / AMP Brand
RN 0603 340K 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 340K 0.1% 10PPM 5K RL
Search Keywords: 518792072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879207-2
-
Alias/AKA:RN73C1J340KBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:340K Ω
-
Power Rating:.063 W
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:50 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1877
2,500
$0.1849
5,000
$0.1827
10,000
$0.1806
25,000
$0.1778
50,000
$0.1666
100,000 +
$0.1565
Click for Quote
Log in
to unlock special pricing