- Home ›
- All Products›
- 5-1879199-2
5-1879199-2
TE Connectivity / AMP Brand
RN 1206 2K0 0.05% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 1206 2K0 0.05% 10PPM CUT LENGTH
Search Keywords: 518791992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879199-2
-
Alias/AKA:RN73C2B2K0ATG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Resistors:1
-
Power Rating:.125 W
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Element Type:Thin Film
-
Packaging Method:Cut Tape Length
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Value:2K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$2.98
100
$2.42
250
$2.31
500
$2.21
1,000
$2.12
2,500
$1.96
5,000
$1.80
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing