- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1879160-0
5-1879160-0
TE Connectivity / AMP Brand
RN 0805 5R62 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RN 0805 5R62 0.1% 10PPM 1K RL
Search Keywords: 518791600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879160-0
-
Alias/AKA:RN73C2A5R62BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
200
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
200
$0.4978
500
$0.4044
1,000
$0.3863
3,000
$0.3645
5,000
$0.3546
8,000
$0.3500
10,000
$0.3359
15,000 +
$0.3269
Click for Quote
Log in
to unlock special pricing