Image is representational - see mfr. specs

RN 0603 63K4 0.1% 10PPM 5K RL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
RN 0603 63K4 0.1% 10PPM 5K RL
Search Keywords: 518791402
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    5-1879140-2
  • Alias/AKA:
    RN73C1J63K4BTD
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Operating Temperature Range:
    -55 – 155 °C
  • Packaging Method:
    Tape & Reel
  • Resistance Value:
    63.4K Ω
  • Resistor Type:
    Precision Resistor
  • Power Rating:
    .063 W
  • Resistance Class:
    1kΩ – 1MΩ
  • Number of Resistors:
    1
  • Element Type:
    Thin Film
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Voltage:
    25 V
  • Voltage Rating:
    25 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
1250
14 Weeks Можно отправить 7/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1 250
$0.3286
2 500
$0.2464
3 750
$0.2300
5 000 +
$0.2254
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!