- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-1879129-0
5-1879129-0
TE Connectivity / AMP Brand
RN 0402 1K78 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0402 1K78 0.1% 10PPM 1K RL
Search Keywords: 518791290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879129-0
-
Alias/AKA:RN73C1E1K78BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mount Style:Surface Mount
-
Size Code:0402
-
Voltage Rating:25 V
-
Number of Terminations:2
-
Element Type:Thin Film
-
Power Rating:.063 W
-
Resistance Range:1kΩ – 1MΩ Ω
-
Packaging Method:Taped & Reeled
-
Temperature Coefficient:±10 ppm/°C
-
Tolerance:.1 %
-
Resistor Type:Precision Resistor
-
Dimensions:1 x .5 x .3 mm
-
Product Type:Fixed Resistor
-
Resistance:1.78K Ω
-
Termination Type:Solder
-
Number of Resistors:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.4226
3,000
$0.3988
5,000
$0.3879
8,000
$0.3726
10,000
$0.3577
15,000
$0.3568
25,000
$0.3333
50,000 +
$0.2675
Click for Quote
Log in
to unlock special pricing