- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1879075-5
5-1879075-5
TE Connectivity / AMP Brand
Res Wirewound 10K Ohm 5% 25W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 10K Ohm 5% 25W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 518790755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879075-5
-
Alias/AKA:THS2510KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:25 W
-
Termination Style:Axial11339
-
Resistance Value:10 KOhm
-
Tolerance:511340%
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Buy all 27 in-stock or the regular minimum order quantity of 100
On Order:
200
can ship 9/30/26
Stock lot only:
27
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$2.805
100
$2.550
300
$2.390
500
$2.310
1,000
$2.210
2,500
$2.010
5,000
$1.810
7,500
$1.770
10,000 +
$1.630
Click for Quote
Log in
to unlock special pricing