- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1879071-4
5-1879071-4
TE Connectivity / AMP Brand
Res Wirewound 2.2K Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 2.2K Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 518790714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879071-4
-
Alias/AKA:THS502K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:50 W
-
Termination Style:Axial11339
-
Resistance Value:2.2 KOhm
-
Tolerance:511340%
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Buy all 48 in-stock or the regular minimum order quantity of 100
Stock lot only:
48
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$3.069
100
$2.790
300
$2.600
500
$2.570
1,000
$2.470
2,500
$2.330
5,000
$2.140
7,500
$2.120
10,000 +
$1.950
Click for Quote
Log in
to unlock special pricing