- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5-1879071-0
TE Connectivity / AMP Brand
5-1879071-0
Res Wirewound 680 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 680 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 518790710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879071-0
-
Alias/AKA:THS50680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:680 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-1879071-0 RoHS compliant?
Yes, 5-1879071-0 is RoHS compliant.
What is the lead time for 5-1879071-0?
The standard lead time for 5-1879071-0 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
40
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
40
$4.19
50
$3.84
100
$3.68
300
$3.45
500
$3.34
1,000
$3.18
2,500
$2.88
5,000 +
$2.61
Click for Quote
Log in
to unlock special pricing