- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5-1879026-6
5-1879026-6
TE Connectivity / AMP Brand
YR1 0.1% 316K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
YR1 0.1% 316K
Search Keywords: 518790266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879026-6
-
Alias/AKA:YR1B316KCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
530
Can Ship immediately
Buy all 530 in-stock or the regular minimum order quantity of 1000
Stock lot only:
530
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1975
1,000
$0.1795
3,000
$0.1762
5,000
$0.1747
8,000
$0.1734
10,000
$0.1727
25,000
$0.1641
50,000
$0.1533
100,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing