- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-1879022-3
5-1879022-3
TE Connectivity / AMP Brand
SMF3 47K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF3 47K 5%
Product Highlights:
- SM Series
- Resistance Selection = K ?
- Resistance = 47K ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: 518790223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1879022-3
-
Alias/AKA:SMF347KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:47 KOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2598
3,000
$0.2366
5,000
$0.2197
8,000
$0.2161
10,000
$0.2090
25,000
$0.2085
50,000
$0.2080
100,000 +
$0.2074
Click for Quote
Log in
to unlock special pricing