- Home ›
- All Products›
- 51873-4
51873-4
TE Connectivity / AMP Brand
TERMINAL, BUDG R 18 6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL, BUDG R 18 6
Search Keywords: 518734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51873-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Orientation:Straight
-
Packaging Quantity:1
-
Number of Holes:1
-
Packaging Method:Loose Piece
-
Sealable:No
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Wire Size:18 AWG, 1900 CMA, .8 – .9 mm²
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.145 in, 3.68 mm
-
Tongue Thickness:.031 in, .79 mm
-
Barrel Inside Diameter:.065 in, 1.65 mm
-
Stud Size:#6 , M3.5
-
Product Weight:.462 g
-
Product Length:.559 in, 14.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0880
10,000
$0.0660
15,000
$0.0616
20,000 +
$0.0603
Click for Quote
Log in
to unlock special pricing