- Home ›
- All Products›
- 51872-1
51872-1
TE Connectivity / AMP Brand
BODY,RING 16-14 6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BODY,RING 16-14 6
Search Keywords: 518721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51872-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Insulation Support:Without
-
Packaging Method:Loose Piece
-
Terminal Orientation:Straight
-
Sealable:No
-
Stud Size:#10
-
Packaging Quantity:1
-
Number of Holes:1
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.089 in, 2.26 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Operating Temperature Range:170 °C, 338 °F
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.197 in, 5 mm
-
Product Weight:.585 g
-
Product Length:.62 in, 15.76 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.1867
1,000
$0.1565
2,500
$0.1471
5,000
$0.1366
10,000
$0.1328
25,000
$0.1254
50,000
$0.1131
100,000 +
$0.1128
Click for Quote
Log in
to unlock special pricing