- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-1871057-0
5-1871057-0
TE Connectivity / AMP Brand
DYNAMIC D1100D REC HSG 40P X RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D1100D REC HSG 40P X RED
Search Keywords: 518710570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1871057-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
UL File Number:E28476
-
Connector System:Wire-to-Board , Wire-to-Panel , Wire-to-Wire
-
Halogen Free:Yes
-
Multiple Contact Types:Without
-
Packaging Method:Bag
-
CSA Rating:Certified
-
Housing Material:Polyester GF
-
Circuit Application:Signal
-
Sealable:No
-
Shunts/Shorting Bars:Without
-
Connector & Housing Type:Receptacle
-
CSA File Number:LR7189
-
Number of Cavities:40
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Type:Connector
-
Series Number:1000
-
Contact Type:Socket
-
Packaging Quantity:100
-
For Use With:Plug Housing & Header
-
Operating Voltage:125 VAC
-
Contact Layout:Matrix
-
Preloaded:No
-
Panel Mount:No
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
CSA Certified:Yes
-
UL Rating:Recognized
-
Number of Positions:40
-
Length:1.677 in, 42.6 mm
-
VDE Tested:No
-
Centerline (Pitch):.079 in, 2 mm
-
Housing Color:Red
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Type:Housing
-
Height:.444 in, 11.3 mm
-
Number of Rows:2
-
Width:.49 in, 12.45 mm
-
Agency/Standard:CSA , UL
-
Panel Mount Feature:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
200
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
400
$1.645
800
$1.012
1,200
$0.801
1,600 +
$0.785
Click for Quote
Log in
to unlock special pricing